Müller-Licht 400403 LED Teardrop E27 2.2W Warm White Retro Design

MPN
400403
EAN-13
4018412344199
Order Code
10-0037
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £1.84
10+ £1.73
50+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The Müller-Licht 400403 Retro-Chic LED bulb offers a warm white glow with a power consumption of just 2.2 W, equivalent to a traditional 25 W bulb. This efficient light bulb features a teardrop shape, making it ideal for decorative lighting fixtures. Suitable for both residential and commercial settings, it's a stylish choice for those who appreciate energy-saving solutions.
Type Teardrop shape
Colour Clear
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 50000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Current Consumption 2.00
Energy Consumption 3 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 25W
Height 76mm
Length 45mm
Luminous Flux 245lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 360°
Rating 2.2W
Version clear
Weight 15g

Reviews

Be the first to submit a review

Trustpilot