Müller-Licht 400396 LED EEC F E14 Candle 4.9W Warm White Retro Look

MPN
400396
EAN-13
4018412343987
Order Code
10-0033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.05
10+ £1.92
50+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The Müller-Licht 400396 LED bulb is a Retro-Chic, candle-shaped light with a power equivalence of 40 W, providing warm white illumination while consuming only 4.9 W. This energy-efficient, monochrome LED light is ideal for enhancing the ambiance in living rooms, dining areas, or decorative fixtures. The bulb employs an E14 fitting, making it suitable for a range of traditional and modern lighting applications.
Type Candle shape
Colour Clear
Dimmable No
Base E14
Operating Voltage 220V, 230V, 240V
Circuits 50000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Height 98mm
Length 35mm
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 360°
Rating 4.9W
Version clear
Weight 13g

Reviews

Be the first to submit a review

Trustpilot