Müller-Licht 400260 LED GU10 Bulb 4.5W50W Warm White 4 Pack

Image Representative of Range

Müller-Licht 400260 LED GU10 Bulb 4.5W50W Warm White 4 Pack

MPN
400260
EAN-13
4018412334275
Order Code
12-5046
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.67 £5.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Müller-Licht 400260 LED bulb, with energy efficiency class G, provides a warm white illumination, equivalent to a 50 W traditional bulb, while consuming only 4.5 W. With its GU10 reflector and compact dimensions of 50 mm by 55 mm, it is ideal for spot lighting in homes and offices. Typical applications include kitchens, living rooms, and retail environments where focused lighting is desired.
Type Reflector bulb
Colour 2700K
Dimmable No
Base GU10
Operating Voltage 220V, 230V, 240V
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 80 Ra
Current Consumption 42mA
Diameter 50mm
Dim (Ø x L) 50 mm x 55 mm
Durability rating 10000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 50W
Ignition time 0.50s
Length 55mm
Luminous Flux 320lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.52
Product lifespan approx 20000h
Radiation Angle 120°
Rated luminous flux 320lm
Rating 4.5W
Version matte
Weight 34g

Reviews

Be the first to submit a review

Trustpilot