Müller-Licht 27700074 LED Torch Rechargeable Keyring 500 Lm 40 G Monochrome

MPN
27700074
EAN-13
4018412696687
Order Code
16-9615
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 13/08/2026

Müller-Licht 27700074 is a precise and compact LED torch, designed for optimal portability and efficiency, weighing only 40 grams. This keyring torch is rechargeable, featuring a monochromatic light with an impressive brightness of 500 lumens, providing robust illumination for a variety of tasks. Due to its compact size and weight, it is ideally suited for integration into everyday carry kits, offering engineers and technicians a reliable source of light for inspection, maintenance, and emergency scenarios in diverse environments. Its keyring design ensures convenient attachment to bags, toolboxes, or personal gear, maintaining accessibility in critical situations.
Type Torch
Bulb Type LED (monochrome)
Dimensions (L x W x H) 41 x 17 x 57 mm
Height 57mm
IP Rating IP20
Length 41mm
Luminous flux (high) 500lm
Luminous flux (range) 500 lm - 999.9 lm
Operating Voltage 3.7V
Power Supply Type rechargeable
Product Type Torch
Technology LiPo
Weight 40g
Width 17mm

Reviews

Be the first to submit a review

Trustpilot