Müller-Licht 27700067 WL2 LED Work light Rechargeable 8W 250lm 1 power pack

MPN
27700067
EAN-13
4018412696533
Order Code
16-9609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £22.14 £18.82
10+ £17.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

Müller-Licht 27700067 is a WL2 LED monochrome work light designed for engineers requiring a reliable and rechargeable inspection tool. This model offers a power output of 8 watts and delivers 250 lumens, ensuring sufficient illumination for detailed inspection tasks. With the inclusion of a single power pack, this work light is well-suited for environments where portability and ease of use are essential, such as in automotive diagnostics, equipment maintenance, and electrical inspections. Its robust design and efficient LED technology make it an invaluable instrument in environments requiring consistent lighting over extended periods.
Type 6500
Bulb Type LED (monochrome)
Colour Temperature Type 6500K
Dimensions (L x W x H) 40 x 30 x 165 mm
Height 165mm
Length 40mm
Luminous Flux 250lm
No. of power packs included 1
Operating Voltage 3.7
Power 8W
Power Supply Type rechargeable
Product Type Work light
Protection Class IP20
Technology Li-ion
Width 30mm
Work light Features Incl. battery

Reviews

Be the first to submit a review

Trustpilot