Müller-Licht 27700040 Plaza LED Outdoor Floodlight Motion Detector 10W Neutral

MPN
27700040
EAN-13
4018412663337
Order Code
16-9607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £37.93 £32.24
10+ £31.11
50+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Müller-Licht 27700040 is a portable outdoor floodlight designed with a neutral white LED that provides efficient lighting suitable for various settings. This model integrates a motion detector, enhancing security by automatically activating the 10-watt floodlight upon detecting movement. Engineered for outdoor environments, its robust construction ensures durability in weather-exposed areas, making it ideal for residential security, pathway illumination, and landscape lighting. The neutral white light emitted is well-suited for both practical and aesthetic purposes, offering a clear and natural illumination. With its energy-efficient operation, this floodlight supports long-term use in diverse applications such as construction sites, remote outdoor events, and temporary installations.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 4000K
IP Rating IP54
Power 10W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80 Ra
Coverage max. (width) 6m
Depth 105mm
Dimensions (W x H x D) 112 x 332 x 105 mm
Height 332mm
Light bulb included Yes
Operating Voltage 6V
PIR detection angle (horizontal) 110°
Product Type LED outdoor floodlight (+ motion detector)
Protection Class III
Total luminous flux 480lm
Weight 390g
Width 112mm

Reviews

Be the first to submit a review

Trustpilot