Müller-Licht 27700039 Plaza LED Floodlight 4W Motion Sensor Neutral White

MPN
27700039
EAN-13
4018412663306
Order Code
16-9606
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £30.34 £25.79
10+ £24.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Müller-Licht 27700039 Plaza LED floodlight is equipped with a motion sensor and a power rating of 4 watts. This portable floodlight emits a neutral white light, suitable for ensuring adequate illumination in outdoor environments while also providing energy efficiency. The inclusion of a motion detector enhances its functionality, permitting activation only when movement is detected, thereby conserving energy and ensuring added security. Typical engineering applications for this LED floodlight include residential and commercial exterior lighting solutions, where consistent and environmentally conscious lighting is required. The robust design and efficient light output make it an ideal choice for applications requiring reliable outdoor illumination.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 4000K
IP Rating IP54
Power 4W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80 Ra
Coverage max. (width) 6m
Depth 108mm
Dimensions (W x H x D) 127 x 215 x 108 mm
Height 215mm
Light bulb included Yes
Operating Voltage 6V
PIR detection angle (horizontal) 110°
Product Type LED outdoor floodlight (+ motion detector)
Protection Class III
Total luminous flux 260lm
Weight 320g
Width 127mm

Reviews

Be the first to submit a review

Trustpilot