Müller-Licht 27700028 Mini LED Light Motion Sensor Portable White

MPN
27700028
EAN-13
4018412345714
Order Code
10-0016
Country of Origin
China
View Full Product Range (4)

Discontinued


The Müller-Licht 27700028 is a portable mini light with a motion detector feature. This monochrome LED device operates on battery power and can be easily attached using its magnetic base. Ideal for wardrobes, hallways, or any dark area needing convenient illumination, it's touch-sensitive for easy operation.
Type Portable mini light (+ motion detector)
Colour Temperature 4000K
IP Rating IP20
Power 2W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Dim (L x W x H) 30.5 x 6.45 x 1.9 cm
Energy efficiency rating n.rel.
Factory colour White
Height 1.9cm
Length 30.5cm
Luminous Flux 20lm
Material Acrylonitrile butadiene styrene
Misc Attribute Rectangular
Number of bulbs 10
Operating Voltage 3.7V
Power supply (LOV) rechargeable
Protection Class III
Rating per bulb 0.2W
Total luminous flux 200lm
Weight 164g
Width 6.45cm

Trustpilot