Müller-Licht 27700027 Mobina Portable Mini LED Light with Motion Sensor

MPN
27700027
EAN-13
4018412345691
Order Code
10-0015
Country of Origin
China
View Full Product Range (4)

Discontinued


The Müller-Licht 27700027 Mobina Sensor is a battery-powered portable mini light featuring a motion detector. With its monochrome LED in white, it's ideal for use in areas where automated lighting is helpful, such as closets or stairwells. This magnetic light is easy to install and provides convenient touch-sensitive illumination wherever needed.
Type Portable mini light (+ motion detector)
Colour Temperature 4000K
IP Rating IP20
Power 0.6W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Dim (L x W x H) 9.7 x 7.6 x 1.9 cm
Energy efficiency rating n.rel.
Factory colour White
Height 1.9cm
Length 9.7cm
Luminous Flux 5lm
Material Plastic
Misc Attribute Rectangular
Number of bulbs 10
Operating Voltage 3.7V
Power supply (LOV) rechargeable
Protection Class III
Rating per bulb 0.06W
Total luminous flux 50lm
Weight 57g
Width 7.6cm

Trustpilot