Müller-Licht 27700026 Mobina Push Mini LED Light Portable White

MPN
27700026
EAN-13
4018412345684
Order Code
10-0014
Country of Origin
China
View Full Product Range (3)

Discontinued


The Müller-Licht Mobina Push is a portable mini light featuring a monochrome LED that provides versatile lighting solutions. It is battery-operated and can easily attach to surfaces using its magnetic back, making it ideal for areas like cupboards, closets, or any space in need of a quick lighting fix. Designed for convenience, the touch-activated feature allows easy and intuitive control of the illumination.
Type Portable mini light
Colour Temperature 4000K
IP Rating IP20
Power 2W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Dim (L x W x H) 30.5 x 6.4 x 1.9 cm
Energy efficiency rating n.rel.
Factory colour White
Height 1.9cm
Length 30.5cm
Luminous Flux 200lm
Material Acrylonitrile butadiene styrene
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 3.7V
Power supply (LOV) battery-powered
Protection Class III
Rating per bulb 2W
Total luminous flux 200lm
Weight 156g
Width 6.4cm

Trustpilot