Müller-Licht 21600075 LED Power Stripe Warm White LED Strip 25M 290W 1000Lm M

MPN
21600075
EAN-13
4018412702111
Order Code
16-9605
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £104.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 13/08/2026

Müller-Licht 21600075 is an efficient LED lighting solution with its 25-metre LED Power Stripe, designed for applications demanding consistent warm white illumination. Rated at 290 watts, this strip achieves a luminous flux of 1000 lumens per metre, providing ample brightness suitable for commercial and industrial settings. The unit's IP65 rating ensures protection against dust and low-pressure water jets, making it ideal for both indoor and outdoor installations where durability is essential. Featuring a colour temperature of 2700 kelvin, the strip delivers a warm white light, conducive to creating ambient environments. Engineers may employ this lighting in diverse contexts, such as architectural accent lighting, exhibition hall installations, or large-scale retail environments, where uniform light distribution and energy efficiency are paramount.
Type LED strip
LED Colours Warm white
Luminosity Intensity 1000mlm
Colour temperature (max.) 2700K
Connectors (LED strips) + plug
Dimensions (L x W x H) 25 m x 13.5 mm x 7.5 mm
Dimmable No
Height 7.5mm
IP Rating IP44
Length 25m
Min. Colour Temperature 2700K
Power 290W
Protection Class IP65
Weight 3934g
Width 13.5mm

Reviews

Be the first to submit a review

Trustpilot