Müller-Licht 21600074 LED Outdoor Floodlight 30 W Neutral White Motion Sensor

MPN
21600074
EAN-13
4018412695857
Order Code
16-9604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £26.55 £22.57
10+ £21.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Müller-Licht 21600074 is a robust LED outdoor floodlight known as the Orlando model, featuring a power output of 30 watts. This portable floodlight is equipped with a motion sensor, enhancing its utility in areas requiring automated illumination, such as security lighting for premises or pathways. Emitting a neutral white light, the floodlight provides a clear and bright luminescence suited for various engineering applications, including exterior construction lighting and industrial site illumination. Designed for durability in outdoor environments, it ensures reliable performance in challenging weather conditions, offering engineers a dependable option for external illumination needs.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 4000K
IP Rating IP44
Power 30W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80 Ra
Coverage max. (width) 10m
Depth 147mm
Dimensions (W x H x D) 75 x 198 x 147 mm
Height 198mm
Light bulb included Yes
Operating Voltage 230V
Product Type LED outdoor floodlight (+ motion detector)
Protection Class I
Total luminous flux 3300lm
Weight 346g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot