Müller-Licht 21600073 Orlando LED Outdoor Floodlight 30W Neutral White

MPN
21600073
EAN-13
4018412695826
Order Code
16-9603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £17.69 £15.04
10+ £14.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Müller-Licht 21600073 is a robust LED outdoor floodlight designed as part of their Orlando series and features a 30-watt output providing neutral white illumination. Classified under portable flood and spotlights, this versatile lighting solution is ideal for applications demanding reliable and efficient outdoor lighting, such as security enhancement in residential and commercial settings, as well as for temporary task lighting at construction sites. Engineered to offer optimum durability and performance, its design enables effective operation under diverse environmental conditions, making it suitable for industrial and public area lighting installations.
Type LED outdoor floodlight
Colour Temperature 4000K
IP Rating IP65
Power 30W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80 Ra
Depth 147mm
Dimensions (W x H x D) 62 x 111 x 147 mm
Height 111mm
Light bulb included Yes
Operating Voltage 230V
Product Type LED outdoor floodlight
Protection Class I
Total luminous flux 3300lm
Weight 270g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot