Müller-Licht 21600072 LED Floodlight Motion Detector 20W Neutral White Outdoor

MPN
21600072
EAN-13
4018412695796
Order Code
16-9602
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £23.91 £20.32
10+ £19.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Müller-Licht 21600072 is a portable flood and spotlight designed for outdoor use, known as the Müller-Licht Orlando LED floodlight with an integrated motion detector. This model delivers a power output of 20 watts and emits light in a neutral white colour, making it suitable for both residential and commercial outdoor environments. The LED floodlight is engineered for durability and provides security lighting with efficient illumination and energy consumption. Typical applications include perimeter security lighting, landscape enhancement, and outdoor work area illumination.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 4000K
IP Rating IP44
Power 20W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80 Ra
Coverage max. (width) 10m
Depth 122mm
Dimensions (W x H x D) 75 x 178 x 122 mm
Height 178mm
Light bulb included Yes
Operating Voltage 230V
Product Type LED outdoor floodlight (+ motion detector)
Protection Class I
Total luminous flux 2200lm
Weight 257g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot