Müller-Licht 21600071 Orlando LED Outdoor Floodlight 20 W Neutral White

MPN
21600071
EAN-13
4018412695765
Order Code
16-9601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £15.05 £12.79
10+ £12.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Müller-Licht 21600071 is a precision-engineered portable outdoor floodlight, specifically designed to deliver efficient illumination with its 20 W LED output. This Orlando model casts neutral white light, making it suitable for applications where colour accuracy and visibility are essential, such as construction sites, public events, and security surveillance areas. Its robust design ensures durability in varying weather conditions, enabling reliable performance in outdoor environments. The floodlight combines state-of-the-art LED technology with high-quality materials, offering exceptional energy efficiency and a prolonged lifespan, making it an optimal choice for professionals demanding dependable lighting solutions.
Type LED outdoor floodlight
Colour Temperature 4000K
IP Rating IP65
Power 20W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80 Ra
Depth 122mm
Dimensions (W x H x D) 95 x 61 x 122 mm
Height 61mm
Light bulb included Yes
Operating Voltage 230V
Product Type LED outdoor floodlight
Protection Class I
Total luminous flux 2200lm
Weight 200g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot