Müller-Licht 21600070 Orlando LED Outdoor Floodlight Motion Detector 10W Neutral

MPN
21600070
EAN-13
4018412695734
Order Code
16-9600
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £17.69 £15.04
10+ £14.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Müller-Licht 21600070 is a product number associated with the Orlando LED outdoor floodlight featuring a motion detector and a power rating of 10 watts. This portable floodlight is designed with neutral white LEDs, optimising it for a wide range of applications such as security lighting, exterior building illumination, or garden lighting. It combines energy efficiency with reliable detection capability, utilising motion sensing technology to activate only when needed. Commonly used in both residential and commercial engineering projects, this floodlight can enhance safety and visibility in outdoor spaces while adhering to energy conservation requirements. Its robust build ensures durability in various weather conditions, making it suitable for permanent installation in diverse environmental settings.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 4000K
IP Rating IP44
Power 10W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80 Ra
Coverage max. (width) 10m
Depth 102.5mm
Dimensions (W x H x D) 75 x 165 x 102.5 mm
Height 165mm
Light bulb included Yes
Operating Voltage 230V
Product Type LED outdoor floodlight (+ motion detector)
Protection Class I
Total luminous flux 1100lm
Weight 215g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot