Müller-Licht 21600067 Reno LED light 10 W 600 lm Neutral white Site Lighting

MPN
21600067
EAN-13
4018412695673
Order Code
16-9597
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/08/2026

Müller-Licht's 21600067 Reno LED light is a product, also identified under alternate description 3395108. This LED lighting solution operates at a power rating of 10 watts, delivering an output of 600 lumens with a neutral white light, making it suitable for environments requiring consistent and clear illumination. Its design supports applications in site lighting, including construction areas or industrial settings, where energy efficiency and reliable performance are crucial. The luminaire's robust construction ensures durability and reliability in demanding conditions, catering to the needs of engineers looking for sustainable and effective lighting solutions.
Type LED industrial light
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour Temperature 4000K
Depth 180.5mm
Dimensions (W x H x D) 58.5 x 140 x 180.5 mm
Dimmable Yes
Height 140mm
IP Rating IP44
Operating Voltage 230V
Power 10W
Product Type LED industrial light
Total luminous flux 600lm
Weight 380g
Width 58.5mm

Reviews

Be the first to submit a review

Trustpilot