Müller-Licht 21600065Miami LED Outdoor Floodlight 50W Neutral White

MPN
21600065
EAN-13
4018412695611
Order Code
16-9595
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £30.34 £26.59
10+ £25.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Müller-Licht 21600065, also known as the Miami LED outdoor floodlight, is a versatile lighting solution specifically designed for reliable performance in outdoor environments. With a power consumption of 50 watts, this portable floodlight utilises neutral white LEDs to offer clear visibility and uniform illumination. Engineered for tasks requiring robust and consistent lighting, such as construction site operations, warehouse perimeters, and large outdoor event setups, the Miami floodlight delivers efficient and targeted light distribution. Constructed for durability, it supports efficient operability under various environmental conditions, emphasising both longevity and minimal maintenance requirements. The neutral white light output ensures optimal colour rendering, making it suitable for applications where accurate colour perception is crucial.
Type LED outdoor floodlight
Colour Temperature 4000K
IP Rating IP44
Power 50W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80 Ra
Coverage max. (width) 10m
Depth 215.5mm
Dimensions (W x H x D) 88.6 x 218.5 x 215.5 mm
Height 218.5mm
Light bulb included Yes
Operating Voltage 230V
Product Type LED outdoor floodlight
Protection Class I
Radiation Angle 120°
Total luminous flux 8000lm
Weight 647g
Width 88.6mm

Reviews

Be the first to submit a review

Trustpilot