Müller-Licht 21600064 LED Outdoor Floodlight 30W Neutral White Light Fitting

MPN
21600064
EAN-13
4018412695581
Order Code
16-9594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £29.21 £24.83
10+ £23.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Müller-Licht 21600064 is a robust LED outdoor floodlight designed for efficient illumination with a 30-watt power rating, delivering neutral white light. Engineered for portability, this floodlight can be utilised in various settings that require reliable and versatile lighting solutions, such as construction sites, emergency response scenarios, or temporary outdoor events. The floodlight’s design ensures durability and energy efficiency, making it suitable for prolonged use under demanding conditions. With its neutral white LED output, the fixture provides a balanced light that enhances visibility without causing eye strain, supporting precise engineering tasks and outdoor operations.
Type LED outdoor floodlight
Colour Temperature 4000K
IP Rating IP44
Power 30W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80 Ra
Coverage max. (width) 10m
Depth 192.5mm
Dimensions (W x H x D) 88.6 x 185.3 x 192.5 mm
Height 185.3mm
Light bulb included Yes
Operating Voltage 230V
Product Type LED outdoor floodlight
Protection Class I
Radiation Angle 120°
Total luminous flux 4800lm
Weight 524g
Width 88.6mm

Reviews

Be the first to submit a review

Trustpilot