Müller-Licht 21600061 LED Outdoor Floodlight 30W Neutral White Lighting

MPN
21600061
EAN-13
4018412695499
Order Code
16-9591
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £20.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Müller-Licht 21600061 LED Outdoor Floodlight is a versatile lighting solution designed with precision and engineering excellence. This portable flood and spotlight unit offers a robust output with its 30-watt LEDs, emitting a neutral white illumination that enhances visibility in outdoor environments. Its construction is optimised for durability, making it suitable for a range of engineering applications such as construction site illumination, outdoor event lighting, and security enhancement. The product's design ensures efficient heat dissipation and energy consumption, contributing to its reliability and longevity. The Müller-Licht Miami model is particularly adept at providing clear and consistent lighting for both temporary setups and permanent installations in residential, commercial, or industrial settings.
Type LED outdoor floodlight
Colour Temperature 4000K
IP Rating IP65
Power 30W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80 Ra
Depth 183.9mm
Dimensions (W x H x D) 57.3 x 185.3 x 183.9 mm
Height 185.3mm
Light bulb included Yes
Operating Voltage 230V
Product Type LED outdoor floodlight
Protection Class I
Radiation Angle 120°
Total luminous flux 4800lm
Weight 487g
Width 57.3mm

Reviews

Be the first to submit a review

Trustpilot