Müller-Licht 21600060 Miami LED Outdoor Floodlight 20W Neutral White

MPN
21600060
EAN-13
4018412695468
Order Code
16-9590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £15.92 £13.53
10+ £12.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Müller-Licht 21600060 presents the Miami LED Outdoor Floodlight, a 20W device engineered for reliable outdoor illumination. Designed as a portable flood and spotlight, it emits a neutral white light, making it suitable for areas requiring consistent and clear visibility. Built with durable materials that withstand various outdoor conditions, this floodlight is ideal for use in construction sites, outdoor events, or security lighting applications. Its efficient LED technology ensures long-lasting performance and energy savings, while its compact design allows easy transport and installation.
Type LED outdoor floodlight
Colour Temperature 4000K
IP Rating IP65
Power 20W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80 Ra
Depth 152.5mm
Dimensions (W x H x D) 57.3 x 161.8 x 152.5 mm
Height 161.8mm
Light bulb included Yes
Operating Voltage 230V
Product Type LED outdoor floodlight
Protection Class I
Radiation Angle 120°
Total luminous flux 3200lm
Weight 380g
Width 57.3mm

Reviews

Be the first to submit a review

Trustpilot