Müller-Licht 21600033 LED light 10W 1000lm Cool white Industrial lighting

MPN
21600033
EAN-13
4018412696328
Order Code
16-9588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £29.21 £24.83
10+ £23.66
50+ £23.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 27/11/2026

Müller-Licht 21600033, also referred to by the alternate description 3395110, is designed to transform industrial lighting scenarios with its advanced features. This LED light operates at a power rating of 10 watts, delivering a luminous flux of 1000 lumens, ensuring efficient and consistent illumination. The lamp emits a cool white light, which is ideal for environments where crisp, clear visibility is paramount, such as manufacturing facilities, warehouses, and technical workspaces. The robust design and reliable performance of Müller-Licht 21600033 make it an optimal choice for engineers seeking a durable lighting solution in challenging industrial settings. Its adaptability aligns with various engineering applications, providing both cost-effectiveness and enhanced visibility for precision tasks.
Type LED industrial light
Base Built-in LED
Bulb Type LED (monochrome)
Colour Cool white
Colour Temperature 4000K
Depth 205mm
Dimensions (W x H x D) 53 x 245 x 205 mm
Dimmable No
Height 245mm
IP Rating IP44
Operating Voltage 5V
Power 10W
Product Type LED industrial light
Total luminous flux 1000lm
Weight 560g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot