Müller-Licht 21600028 LED Strip Daylight White 230 V 25M 1 Pieces

MPN
21600028
EAN-13
4018412695000
Order Code
16-9585
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £111.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 13/10/2026

Müller-Licht 21600028 LED strip, is a robust and efficient lighting solution designed for both residential and commercial applications. Operating at a standard mains voltage of 230 V, this 25-metre long strip emits a clear, daylight white light, suitable for areas requiring bright and consistent illumination. The LED strip's design integrates high-quality light-emitting diode technology, ensuring energy efficiency and long operational lifespan. Ideal for use in architectural lighting, under cabinet illumination, or for enhancing ambient lighting in workspaces, the Müller-Licht 21600028 is engineered to meet the demands of demanding environments while maintaining low power consumption. Its continuous light output and flexible form factor make it a versatile choice for engineers and designers seeking reliable lighting solutions.
Type LED strip
LED Colours Daylight white
Luminosity Intensity 25000lm
Base Built-in LED
Dimensions (L x W x H) 25 m x 7.5 mm x 13.5 mm
Dimmable No
Height 13.5mm
IP Rating IP65
Length 25m
Operating Voltage 230V
Power 290W
Protection Class II
Weight 3780g
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot