Müller 24384 EA 27.11 Pro4 LED Dimmer 0.15W 38mm Compact Design

MPN
24384
Brand
Muller
EAN-13
4022709243843
Order Code
09-9949
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £71.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Muller EA 27.11 pro4 is a compact LED dimmer designed for precise light control, measuring just 38 mm by 38 mm with a thickness of 8.6 mm. This strip light driver allows for efficient power management of LED setups, consuming only 0.15 W. Ideal for both residential and commercial settings, it functions effectively as an LED strip controller or RGB driver.
Type LED dimmer
Colour White
Voltage 24V DC
Energy efficiency rating n.a
Dimensions (L x W x H) 8.6 x 38 x 38 mm
Height 38mm
Length 8.6mm
Max. operating voltage 24V DC
Min. operating voltage 12V DC
Misc Attribute EA 27.11 pro4
Power (max) P(TOT) 0.15W
Width 38mm

Reviews

Be the first to submit a review

Trustpilot