Müller 24208 Chime Interface KNX AS 26.11 1 piece Chime Control

MPN
24208
Brand
Muller
EAN-13
4022709242082
Order Code
09-9943
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £141.81 £120.54
10+ £117.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Muller manufactures the 24208 Chime interface, featuring AS 26.11 knx technology. It's designed for seamless integration into smart home systems, enhancing functionality with its efficient interface. Typical applications include use in residential and commercial buildings to manage chime signals.
Colour White
Depth 15mm
Dimensions (W x H x D) 38 x 38 x 15 mm
Energy efficiency rating n.rel.
Height 38mm
Hub Not required, optional for remote access
IP Rating IP20
Mounting Type Flush mount
Power 0.45W
Type Chime interface
Width 38mm

Reviews

Be the first to submit a review

Trustpilot