Müller 24150 AS 26.01 KNX Chime Interface 1 piece Efficient Design

MPN
24150
Brand
Muller
EAN-13
4022709241504
Order Code
09-9942
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £122.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Muller 24150 chime interface by Muller is designed for seamless integration into KNX systems. It features easy connectivity and reliable performance for automated sound notifications. Typically used in smart home or commercial building environments, it enhances auditory signalling capabilities.
Colour White
Depth 15mm
Dimensions (W x H x D) 38 x 38 x 15 mm
Energy efficiency rating n.rel.
Height 38mm
Hub Not required, optional for remote access
IP Rating IP20
Mounting Type Flush mount
Type Chime interface
Width 38mm

Reviews

Be the first to submit a review

Trustpilot