Müller 24080 Mount Accessory for LS/TS/GS KNX Devices 1 piece

MPN
24080
Brand
Muller
EAN-13
4022709240804
Order Code
09-9934
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Muller, the 24080 mount weighs 200.001 grams. It is designed for secure and stable installation. This mount is typically used in electronic or mechanical assemblies.
Energy efficiency rating n.rel.
Frequency 868 MHz
Hub Not required, optional for remote access
Type Mount
Weight 4g

Reviews

Be the first to submit a review

Trustpilot