Müller 23136 Flush-Mount Dimmer White Universal for R L C Loads

MPN
23136
Brand
Muller
EAN-13
4022709231369
Order Code
09-9917
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £39.40 £33.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Muller 23136 flush-mount dimmer is suitable for light bulbs and halogen lamps, offering compatibility and versatility. This white dimmer by Muller features seamless integration into lighting systems, ideal for residential or commercial settings needing adaptable lighting solutions. Its primary application is in managing light intensity for various environments to enhance ambiance and energy efficiency.
Colour White
Dimensions (L x W x H) 45 x 45 x 12 mm
Height 12mm
Length 45mm
Operating Voltage 230V
Power rating (max.) 400W
Power rating (min.) 15W
Suitable For Transformer (mechanical)
Switching capacity (halogen bulbs) 15 - 400W
Switching capacity (light bulbs) 15 - 400W
Type Flush-mount dimmer
Width 45mm

Reviews

Be the first to submit a review

Trustpilot