Müller 22379 SC 28.11 Timer 24V ACDC DIN Rail Mount 4000W 1 piece

MPN
22379
Brand
Muller
EAN-13
4022709223791
Order Code
09-9915
Country of Origin
Germany
View Full Product Range (19)
Qty Unit Price (Inc VAT)
1+ £99.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 12/06/2026

The Muller SC 28.11 pro4 24V ACDC is a DIN rail mount timer designed for both 24 V DC and 24 V AC applications. This digital timer, capable of handling up to 4000 W, is suitable for industrial automation and control systems. Muller 22379 is commonly used in environments requiring precise timing and control.
Type DIN rail mount timer
Astro function No
Channels 1-channel
Colour Black, Red
Cycle Yes
Dim (L x W x H) 63 x 35.8 x 90 mm
Display backlighting No
Display Type LCD
External input No
Height 90mm
Impulse Yes
Length 63mm
Memory slots 100
Min. power reserve 10Years
Misc Attribute 1 SC 28.11 pro4 24V ACDC
Misc Attribute 2 digital
Width 35.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot