Mueller JP-8783 Terminal Nickel Silver Max Clamp 25mm Length 66mm

Order Code:

05-4780

Brand: Mueller MPN: JP-8783 EAN-13: 2050008229369

Discontinued


Mueller Electric's JP-8783 terminal is an alligator clamp designed for clamping applications with a maximum range of 25 mm and a length of 66 mm. Made with silver material, it is suitable for providing secure electrical connections. This versatile clamp is commonly used in laboratory and testing environments.
Type Terminal
Size 66mm
Insulation Not insulated
Current Rating 5A
Colour Silver
Dim (L x W x H) 66 x 13.20 x 23.40 mm
Height 23.40mm
Max. clamping range 25mm
Width 13.20mm

You may also like


Trustpilot