Mueller Electric BU-116K-0 Battery terminal 160 x 28 x 86 mm black

MPN
BU-116K-0
Brand
Mueller
EAN-13
2050011495171
Order Code
16-9582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Mueller Electric BU-116K-0, also known by the alternate description 3330867, is a high-quality battery terminal designed for reliable electrical connectivity. This product is characterised by its robust dimensions, measuring 160 x 28 x 86 mm, and is presented in a versatile black hue, making it suitable for a variety of demanding applications. Engineered to facilitate secure connections, the BU-116K-0 is ideal for use in automotive and industrial battery systems where dependable performance is essential. Its construction ensures optimal electrical conduction and corrosion resistance, meeting the rigorous demands of modern electrical installations and maintenance environments.
Type Battery terminal
Content 1
Dimensions (L x W x H) 160 x 28 x 86 mm
Height 86mm
Length 160mm
Product Type Battery terminal
Width 28mm

Reviews

Be the first to submit a review

Trustpilot