Mueller BU-PMDP-2 Double 4mm Banana Plug Red Axial Threaded Pins

MPN
BU-PMDP-2
Brand
Mueller
Order Code
05-4777
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.51
10+ £3.42
50+ £3.11
100+ £2.93
200+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Mueller Electric BU-PMDP-2 is a red, 4mm safety jack plug designed for secure laboratory connections. It features a robust, straight blade connector for reliable electrical performance. Ideal for use in testing and measurement applications, this plug ensures safety and precision.
Connector Type 4mm Plug
Mounting Direction Straight
Insulated Yes
Colour Red
Length 40.13mm
Nominal Current 15A
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot