Mueller BU-PMDP-0 Jack Plug Black 4 mm Banana Connectors 1pc Polypropylene

MPN
BU-PMDP-0
Brand
Mueller
Order Code
05-4776
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.51
10+ £3.42
50+ £3.11
100+ £2.93
200+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The Mueller Electric BU-PMDP-0 jack plug is a black, safety jack connector available as a single piece. This 4mm straight blade plug is designed for laboratory use, ensuring secure and reliable connections. Commonly used in electronic testing and measurement applications, it offers compatibility with various Hirschmann connectors.
Connector Type 4mm Plug
Mounting Direction Straight
Insulated Yes
Colour Black
Length 40.13mm
Nominal Current 15A
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot