Mueller BU-P72914-2 Jack Plug Red 4mm to 2mm Adapter Gold Contacts

MPN
BU-P72914-2
Brand
Mueller
EAN-13
2050009203566
Order Code
05-4773
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.86
100+ £2.84
500+ £2.82
1000+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The Mueller Electric BU-P72914-2 is a red safety jack plug designed for reliable electrical connections. This 4 mm straight blade connector is ideal for laboratory and testing applications. It provides a secure and efficient link, commonly used in electronic and electrical testing environments.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Red
Length 44.99mm
Nominal Current 10A
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot