Mueller BU-P72914-0 Jack Plug Black Adapter 4mm Banana to 2mm Socket

MPN
BU-P72914-0
Brand
Mueller
EAN-13
2050009203559
Order Code
05-4772
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.86
100+ £2.84
500+ £2.82
1000+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The Mueller Electric BU-P72914-0 jack plug is a black, 4 mm laboratory connector designed for safety and reliability. It features a straight blade plug, suitable for use in electrical testing environments. This versatile jack plug is often used in laboratory and industrial applications.
Connector Type 2mm Socket
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Black
Length 44.99mm
Nominal Current 10A
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot