Mueller BU-P72913-2 Banana Socket 4mm Red 10 pcs Gold-Plated Contacts

Image Representative of Range

Mueller BU-P72913-2 Banana Socket 4mm Red 10 pcs Gold-Plated Contacts

MPN
BU-P72913-2
Brand
Mueller
EAN-13
2050009203542
Order Code
05-4771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Mueller Electric BU-P72913-2 is a red 4 mm jack socket available in a pack of 10 pieces. It features a safety jack connector design suitable for laboratory settings, ensuring secure and reliable connections. Common applications include use in test equipment and electrical circuits where precise connectivity is essential.
Connector Type 4mm Socket
Plug / Socket Socket
Insulated Yes
Colour Red
Nominal Current 36A
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot