Mueller BU-P5170-2 Jack Plug Red Solder/Crimp 14-16 AWG PVC 1pc

MPN
BU-P5170-2
Brand
Mueller
Order Code
05-4766
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.57
10+ £3.51
50+ £3.26
100+ £3.15
200+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Mueller Electric BU-P5170-2 jack plug is a single-piece, red, 4 mm safety jack connector. It is commonly used in laboratory applications for secure and reliable connections. The straight blade design ensures compatibility and ease of use with various equipment.
Mounting Direction Straight
Insulated Yes
Colour Red
Nominal Current 15A
Temperature Range -70 °C to +50°C
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot