Mueller BU-P5170-0 Jack Plug Black InLine Solder/Crimp 14-16 AWG Wires

MPN
BU-P5170-0
Brand
Mueller
Order Code
05-4765
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.57
10+ £3.51
50+ £3.26
100+ £3.15
200+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Mueller Electric BU-P5170-0 is a black, safety jack plug available in a single unit. It features a 4 mm straight blade connector ideal for laboratory and testing applications. This jack plug is commonly used to ensure reliable and secure connections in electrical circuits.
Mounting Direction Straight
Insulated Yes
Colour Black
Nominal Current 15A
Temperature Range -70 °C to +50°C
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot