Mueller BU-P5169-2 Jack Plug Red Solder/Crimp 18-22 AWG PVC Nickel

MPN
BU-P5169-2
Brand
Mueller
Order Code
05-4764
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.30
10+ £3.24
50+ £3.05
100+ £2.92
200+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Mueller Electric's BU-P5169-2 is a safety jack plug designed for secure connections in laboratory settings. This red 4 mm straight blade connector is ideal for use in testing and measurement applications. Its robust construction ensures reliable performance and durability.
Mounting Direction Straight
Insulated Yes
Colour Red
Nominal Current 15A
Temperature Range -70 °C to +50°C
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot