Mueller BU-P5168-2 Jack Plug Red 4mm Banana Socket Insulated PVC 1pc

MPN
BU-P5168-2
Brand
Mueller
Order Code
05-4762
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.57
10+ £3.48
50+ £3.22
100+ £3.06
200+ £2.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Mueller Electric BU-P5168-2 jack plug is a red, 4 mm safety jack connector designed for reliable connections in laboratory environments. Known for its robust construction, this safety jack plug ensures secure and efficient electrical connections. It's commonly used in electronic testing and measurement applications.
Connector Type 4mm Plug
Plug / Socket Socket
Mounting Direction In Line
Insulated Yes
Colour Red
Length 38.10mm
Nominal Current 15A
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot