Mueller BU-P5168-0 Insulated 4mm Banana Socket Black 1pc 14 AWG Solder

MPN
BU-P5168-0
Brand
Mueller
Order Code
05-4761
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.57
10+ £3.50
50+ £3.20
100+ £3.08
200+ £2.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Mueller Electric BU-P5168-0 jack plug is a black, 4 mm straight blade connector designed for safety in laboratory environments. As a high-quality Hirschmann connector, it ensures secure electrical connections with its robust construction. Typically, it is used in laboratory settings for testing and measurement applications where reliability and precision are critical.
Connector Type 4mm Plug
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Black
Length 38.10mm
Nominal Current 15A
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot