Mueller BU-P5167-0 4mm Insulated Banana Socket Black 18-22 AWG Connect

MPN
BU-P5167-0
Brand
Mueller
Order Code
05-4759
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.75
100+ £1.65
500+ £1.59
1000+ £1.49
2000+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Mueller Electric BU-P5167-0 jack plug is a black, 4 mm safety jack plug ideal for laboratory applications. It features a reliable connection suitable for Hirschmann connectors and other jack receptacles. This plug is commonly used for secure and safe electrical testing and measurement tasks.
Connector Type 4mm Plug
Plug / Socket Socket
Mounting Direction In Line
Insulated Yes
Colour Black
Length 38.10mm
Nominal Current 15A
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot