Mueller BU-P4970 Test Lead BNC Plug Red/Black 177mm PVC 20 AWG Wires

MPN
BU-P4970
Brand
Mueller
EAN-13
2050009203511
Order Code
05-4758
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.40
10+ £13.78
50+ £13.07
100+ £12.35
200+ £11.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Mueller Electric BU-P4970 test lead features a BNC plug and is available in red and black colours. It is ideal for connecting electronic testing and measurement instruments. This test lead is suitable for both professional and educational laboratory settings.
Type Test lead
Colour Red/black
Nominal Voltage 500V
Temperature Range up to +50°C
Type A BNC plug

Reviews

Be the first to submit a review

Trustpilot