Mueller BU-P4911B-60-2 Test Lead 1.5m Red Stackable Silicon 4mm Plug

MPN
BU-P4911B-60-2
Brand
Mueller
EAN-13
2050009203610
Order Code
05-4754
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.71
10+ £18.47
50+ £17.80
100+ £16.88
200+ £15.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Mueller Electric BU-P4911B-60-2 test lead is a 1.5-metre red jack plug designed for connectivity tasks. It features a sturdy construction suitable for testing and measurement applications. Ideal for use in laboratories and electronic maintenance settings, this test lead ensures reliable connections.
Cable Length 1.5m
Nominal Current 20A
Type Test lead
Colour Red
Reading Category CAT II 600 V
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot