Mueller BU-P4911B-60-0 Test Lead 1.5m Black Stackable Silicone Wire

MPN
BU-P4911B-60-0
Brand
Mueller
EAN-13
2050009203603
Order Code
05-4753
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.63
10+ £19.30
50+ £18.49
100+ £17.46
200+ £16.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Mueller Electric BU-P4911B-60-0 test lead features a 1.5 m length and a black jack plug. The test lead is suitable for creating reliable electrical connections in testing and measurement applications. Ideal for engineers and technicians, this product ensures secure and efficient circuit testing.
Cable Length 1.5m
Nominal Current 20A
Type Test lead
Colour Black
Reading Category CAT II 600 V
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot