Mueller BU-P4911B-36-2 Test Lead 0.9m Red Stackable Banana Plug 18AWG

MPN
BU-P4911B-36-2
Brand
Mueller
EAN-13
2050009203634
Order Code
05-4752
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.74
10+ £17.21
50+ £16.14
100+ £15.08
200+ £14.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Mueller Electric BU-P4911B-36-2 test lead is a 0.9 metre red jack plug. It is typically used for electrical testing and measurement applications. This test lead is part of a quality set designed for precision and durability.
Cable Length 0.9m
Nominal Current 20A
Type Test lead
Colour Red
Reading Category CAT II 600 V
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot