Mueller BU-P4911B-36-0 Test Lead 0.9m Black Stackable Silicone 18 AWG

MPN
BU-P4911B-36-0
Brand
Mueller
EAN-13
2050009203627
Order Code
05-4751
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.20
10+ £18.88
50+ £18.06
100+ £17.08
200+ £16.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Mueller Electric manufactures the BU-P4911B-36-0 test lead, which is a single, 0.9-metre-long jack plug in black. This sturdy test lead is ideal for electrical testing and measurement applications. It provides reliable connections for multimeters and other diagnostic equipment.
Cable Length 0.9m
Nominal Current 20A
Type Test lead
Colour Black
Reading Category CAT II 600 V
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot