Mueller BU-P4911B-24-2 Banana Plug 0.6m Red Stackable Retractable

MPN
BU-P4911B-24-2
Brand
Mueller
EAN-13
2050009203658
Order Code
05-4750
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.05
10+ £18.78
50+ £18.00
100+ £16.96
200+ £15.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Mueller Electric BU-P4911B-24-2 is a red test lead with a jack plug, measuring 0.6 metres in length. It is typically used in electrical testing to connect equipment securely and ensure accurate measurements. This durable test lead is ideal for laboratory, fieldwork, and educational purposes.
Type Test lead
Cable Length 0.6m
Colour Red
Nominal Current 20A
Nominal current - rounded value 20A
Reading Category CAT II 600 V
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot