Mueller BU-P4543-0 Plug Black/Red Two-pin Tip Nylon Gold-Plated

MPN
BU-P4543-0
Brand
Mueller
Order Code
05-4746
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.85
10+ £6.25
50+ £6.14
100+ £5.62
200+ £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mueller Electric BU-P4543-0 plug is a black/red safety jack connector ideal for laboratory and electrical testing equipment. It features a 4 mm straight blade design for reliable, secure connections. Typically used in professional settings, its durable construction supports precision measurements.
Mounting Direction Straight
Insulated Yes
Colour Black/red
Length 22.35mm
Nominal Current 5A
Temperature Range -50 °C to +120°C
Type Plug

Reviews

Be the first to submit a review

Trustpilot