Mueller BU-P2854-2 Jack Socket Red 10 pcs Nylon Gold Contacts 4mm

MPN
BU-P2854-2
Brand
Mueller
EAN-13
2050009201449
Order Code
05-4732
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.69
10+ £27.54
100+ £26.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

The Mueller Electric BU-P2854-2 jack socket is a red laboratory connector available in packs of ten. It features high reliability and safety, ideal for use in laboratory settings or electronic test equipment. This 4 mm safety jack socket ensures secure and efficient connections in various scientific and industrial applications.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Red
Nominal Current 15A
Temperature Range -50 °C to +120°C
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot